GCC55DCAN

Heilind Number:SULGCC55DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCAN

Detailed Description

Introducing the GCC55DCAN, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. This connector features PA9T housing and durable phosphor bronze contacts with gold plating, ensuring efficient power transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows of hairpin contacts and a pitch of 2.54mm, it offers precise and secure mating. The right-angle orientation and no-mounting design make it versatile for various PCB configurations. Operating in a wide temperature range from -65 to 125°C, it guarantees dependable performance in extreme conditions. With 110 positions and matte tin termination plating, this connector is ideal for high-density applications in aerospace, defense, and industrial sectors. Trust the GCC55DCAN for seamless board-to-board connectivity in your critical systems.