GCC55DCAS-S189

Heilind Number:SULGCC55DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCAS-S189

Detailed Description

The GCC55DCAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female connector with two rows and right-angle orientation offers versatile mounting options. Utilizing a side hole mount and thru-hole termination method, installation is efficient and secure. Each of the 110 hairpin contact positions is plated with gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves valuable PCB space. With matte tin termination plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GCC55DCAS-S189 is a reliable solution for high-reliability connectivity needs.