| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DCAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DCAS |
GCC55DCAS
| Heilind Number: | SULGCC55DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DCAS |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable electrical connections even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of high-power systems. Its two rows of hairpin contacts, with a pitch of 2.54mm, offer 110 positions for secure and efficient PCB mating. The right-angle orientation and side-hole mount make it versatile for various layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in extreme conditions. Ideal for aerospace, military, and industrial applications, the GCC55DCAS is a top choice for high-reliability connectivity.

