GCC55DCAT-S189

Heilind Number:SULGCC55DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCAT-S189

Detailed Description

Introducing the GCC55DCAT-S189, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector, with two rows and a threaded mount type, boasts a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it guarantees seamless power transmission even in demanding environments. The Hairpin contact type, along with a right-angle orientation, facilitates easy and secure connections. Featuring 110 positions and a tail length of 2.54 mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a connector height of 15.49 mm and a width of 9.4 mm, it offers compact yet efficient connectivity. The termination method of Thru Hole with Matte Tin plating ensures robust soldering. This connector, belonging to the hi-rel category, is meticulously designed to meet stringent industry standards. Upgrade your PCB designs with the GCC55DCAT-S189 for unparalleled performance and longevity.