GCC55DCBD-S189

Heilind Number:SULGCC55DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCBD-S189

Detailed Description

Introducing the GCC55DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of PA9T and phosphor bronze contacts, ensuring reliable connectivity at a pitch of 2.54mm. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission in various electronic systems. The contact plating of gold and termination plating of matte tin offer excellent conductivity and durability. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and hairpin contact type facilitate easy and secure connections. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnect needs. Whether in aerospace, defense, or industrial applications, the GCC55DCBD-S189 guarantees optimal performance and longevity. Upgrade your connectivity standards with this essential component.