GCC55DCBD

Heilind Number:SULGCC55DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCBD

Detailed Description

Introducing the GCC55DCBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm and 110 positions spread across two rows, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and efficient assembly. Operating at a voltage of 700 VAC and with an amperage of 3A, it's suitable for various power and data transmission tasks. Its Right Angle orientation and compact dimensions make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is built to withstand harsh conditions. Trust the GCC55DCBD for seamless connectivity in your PCB designs.