GCC55DCBH-S189

Heilind Number:SULGCC55DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCBH-S189

Detailed Description

Introducing the GCC55DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets the stringent power requirements of modern electronics. The connector offers a secure connection with its 2-row, right-angle orientation and clearance hole mount type, making it ideal for space-constrained PCB layouts. With a pitch of 2.54mm and 110 positions, it provides ample connectivity options. RoHS compliant termination plating with Matte Tin ensures environmental sustainability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GCC55DCBH-S189 for seamless performance and durability.