GCC55DCBH

Heilind Number:SULGCC55DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCBH

Detailed Description

Introducing the GCC55DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity in critical environments. With a current rating of 3A and a voltage capacity of 700 VAC, it offers ample power handling capabilities. The two-row design with 110 positions allows for versatile connectivity options. The Hairpin contact type and Thru Hole termination method ensure secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh industrial settings. Its right-angle orientation and clearance hole mount type provide flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The Matte Tin termination plating enhances soldering reliability. Perfect for aerospace, defense, and other hi-rel applications, the GCC55DCBH sets a new standard in performance and durability for PCB connectors.