GCC55DCBN-S189

Heilind Number:SULGCC55DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCBN-S189

Detailed Description

Introducing the GCC55DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for high-power systems. The hairpin contact type and right-angle orientation allow for easy and secure mating, while the two rows of 110 positions offer ample connectivity options. Its no-mounting design and through-hole termination method provide straightforward installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability. A vital component in aerospace, military, and industrial applications, the GCC55DCBN-S189 meets the highest standards for quality and reliability.