GCC55DCBN

Heilind Number:SULGCC55DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCBN

Detailed Description

Introducing our GCC55DCBN, a high-performance PA9T and phosphor bronze female connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 110 positions, it offers ample connectivity options for your PCB layout. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it space-efficient on your board. Compliant with high reliability standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC55DCBN.