GCC55DCBS

Heilind Number:SULGCC55DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCBS

Detailed Description

Introducing the GCC55DCBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector, featuring two rows of female terminals with a pitch of 2.54mm, is ideal for applications requiring secure data and power transmission. Constructed with PA9T housing and phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy mating and ensure a stable connection. With a voltage rating of 700VAC and an amperage of 3A, it meets the demands of various industrial environments. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in both extreme cold and hot conditions. Its side-hole mount and thru-hole termination method offer versatility in installation, while the matte tin plating enhances solderability. With 110 positions and a tail length of 4.57mm, it provides ample connectivity options while maintaining a compact design. The GCC55DCBS is RoHS compliant and suitable for use in telecommunications, aerospace, and other high-reliability applications. Elevate your PCB connectivity with this premium-grade connector.