GCC55DCBT-S189

Heilind Number:SULGCC55DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:110
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCBT-S189

Detailed Description

Introducing the GCC55DCBT-S189, a high-performance board-to-board PCB connector ideal for demanding applications. Crafted with PA9T and featuring contacts made of durable phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a low voltage rating of 700 VAC and a current capacity of 3 A, it guarantees safe and efficient operation. The threaded mount type and right-angle orientation make it easy to install and suitable for space-constrained setups. Its hairpin contact type and gold plating further enhance conductivity, while the matte tin termination plating offers corrosion resistance. Meeting rigorous standards with an operating temperature range of -65 to 125 °C, this connector is a dependable choice for aerospace, military, and industrial systems. With 110 positions and a pitch of 2.54 mm, it provides ample connectivity options for complex PCB layouts. Upgrade your connectivity solutions with the GCC55DCBT-S189 for unparalleled performance and durability.