GCC55DCBT

Heilind Number:SULGCC55DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCBT

Detailed Description

Introducing the GCC55DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 110 positions across 2 rows, this female connector offers reliable connectivity in compact spaces. Featuring hairpin contact type with gold-plated phosphor bronze contacts, it ensures efficient signal transmission with a current rating of 3A and voltage capability of 700VAC. The threaded mount and thru-hole termination method provide secure attachment to PCBs, while the right-angle orientation and low-profile design optimize space utilization. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a matte tin termination plating, it guarantees durability and longevity. Perfect for applications in aerospace, defense, and industrial sectors, the GCC55DCBT sets a new standard in high-reliability connectivity.