GCC55DCCD-S189

Heilind Number:SULGCC55DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCCD-S189

Detailed Description

Introducing the GCC55DCCD-S189, a high-performance female PCB connector designed for precision electronic applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 110 hairpin contacts, it offers reliable connectivity in compact spaces. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee long-lasting durability and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Measuring at a compact 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust in the GCC55DCCD-S189 for secure and efficient board-to-board connections in your designs.