GCC55DCCI-S189

Heilind Number:SULGCC55DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCCI-S189

Detailed Description

GCC55DCCI-S189, the PA9T & Phosphor Bronze .0 connector, featuring a female gender with two rows for optimal connectivity. Designed for threaded mounting and with a termination method of thru hole, this connector ensures secure and stable attachment. Its contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it offers reliable performance in various applications. The contact type is hairpin, and the orientation is right angle, providing versatility in installation. With 110 positions and a tail length of .25 in (6.35 mm), it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, makes it ideal for space-constrained setups. The termination plating is matte tin, ensuring longevity and corrosion resistance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable solution for your connectivity needs. Please note that it is not hi-rel certified. For more details, refer to the GCC55DCCI-S189.