GCC55DCCI

Heilind Number:SULGCC55DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCCI

Detailed Description

Introducing the GCC55DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a contact rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The threaded mount type and hairpin contact design offer secure and stable connections, while the right-angle orientation and 2.54mm pitch allow for easy PCB integration. With 110 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for industrial and high-reliability applications, the GCC55DCCI sets a new standard in PCB connectivity.