GCC55DCCN-S189

Heilind Number:SULGCC55DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCCN-S189

Detailed Description

Introducing SKU GCC55DCCN-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Crafted with precision, this connector features two rows for secure connectivity, with a unique hairpin contact type made of durable phosphor bronze plated in gold. Operating at an amperage of 3A and voltage of 700 VAC, it ensures reliable power delivery. With a pitch of 2.54mm, it offers precise alignment, while its right-angle orientation and no mounting design save space in compact applications. The termination method through-hole, with matte tin plating, guarantees stability even in harsh environments with an operating temperature range of -65 to 125°C. With 110 positions and a tail length of 6.35mm, it caters to various connection needs. Trust in the performance and quality of this connector, a vital component in modern electronic systems.