GCC55DCCN

Heilind Number:SULGCC55DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCCN

Detailed Description

Introducing the GCC55DCCN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts, ensuring optimal conductivity and durability. With a contact plating of Gold, it guarantees reliable signal transmission even in demanding environments. The connector's 2.54mm pitch, 700VAC voltage rating, and 3A amperage make it suitable for various applications. Its right-angle orientation and 110 positions allow for efficient PCB layout. The Thru Hole termination method with Matte Tin plating offers secure and stable soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability. The GCC55DCCN is a crucial component for your electronic assemblies, meeting the highest standards in performance and longevity.