GCC55DCCS

Heilind Number:SULGCC55DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCCS

Detailed Description

Introducing the GCC55DCCS, a high-performance female board-to-board PCB connector designed for precision and durability in electronic applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees stable power delivery. The 2-row, 110-position design with a pitch of 2.54mm accommodates complex circuitry setups. Its right-angle orientation and side hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. The matte tin termination plating enhances its longevity. Perfect for high-density PCB assemblies, the GCC55DCCS is a top choice for professionals in the electronics industry.