GCC55DCCT

Heilind Number:SULGCC55DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCCT

Detailed Description

Introducing the GCC55DCCT, a high-performance board-to-board connector designed for optimal power transmission in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even under heavy loads. With a current rating of 3A and voltage capability of 700VAC, it's perfect for industrial and commercial applications. The threaded mount and through-hole termination method provide secure and stable installation, while the hairpin contact type and right-angle orientation offer efficient signal transmission. With 110 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance and durability. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Trust the GCC55DCCT for your connectivity needs in critical systems.