GCC55DCKD-S288

Heilind Number:SULGCC55DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKD-S288

Detailed Description

Introducing the GCC55DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a pitch of 2.54mm, allowing for secure and precise connections. Its termination method, card extender, ensures reliable contact with a tail length of 4.45mm. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its stability and signal integrity. With 110 positions, it offers ample connectivity options. The matte tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, the GCC55DCKD-S288 is compact yet robust. Ideal for aerospace, defense, and industrial applications, this connector delivers high reliability and performance.