| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DCKD |
GCC55DCKD
| Heilind Number: | SULGCC55DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, compact design and a pitch of 2.54mm (.1 in), this connector is perfect for tight spaces. Featuring PA9T & Phosphor Bronze construction, it ensures durability and reliability. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The straight orientation, two rows of 110 positions, and loop bellow contact type offer versatile connectivity options. Whether in telecommunications, industrial automation, or aerospace, the GCC55DCKD is the ideal choice for high-reliability interconnect solutions.

