GCC55DCKH-S288

Heilind Number:SULGCC55DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKH-S288

Detailed Description

Introducing the GCC55DCKH-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector, featuring two rows for efficient connectivity, boasts a pitch of 2.54mm for seamless integration. With a durable construction of PA9T and corrosion-resistant phosphor bronze contacts plated in gold, it ensures optimal signal transmission even in demanding environments. Operating at a current of 3A and voltage of 700 VAC, it’s ideal for power and data applications. The loop bellow contact type and straddle orientation provide secure mating, while the card extender termination method with matte tin plating guarantees longevity. With 110 positions and a tail length of 4.45mm, it offers ample connectivity options. Tested for reliability in extreme conditions from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the GCC55DCKH-S288, where performance meets durability.