GCC55DCKH

Heilind Number:SULGCC55DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKH

Detailed Description

The GCC55DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T construction and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity even in harsh environments. With a compact design, this connector offers two rows of 110 female contacts, each with a loop bellow contact type for secure mating. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse electronic systems. The connector's Matte Tin termination plating enhances its durability and performance, while its straight orientation and 2.54mm pitch provide efficient PCB integration. With a connector height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, it offers a perfect balance of compactness and functionality. Ideal for high-reliability applications, the GCC55DCKH is a top choice for engineers seeking superior board-to-board connectivity solutions.