| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DCKI-S288 |
GCC55DCKI-S288
| Heilind Number: | SULGCC55DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, threaded mount type, and card extender termination method, ensuring secure and reliable connections. With contact material made of durable phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its versatility. With 110 positions and a voltage rating of 700 VAC, it's suitable for a wide range of electronic devices. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C and matte tin termination plating for added durability. Perfect for aerospace, defense, and industrial applications, the GCC55DCKI-S288 guarantees top performance and longevity.

