GCC55DCKN-S288

Heilind Number:SULGCC55DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKN-S288

Detailed Description

Introducing the GCC55DCKN-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. Its loop bellow contact type and straddle orientation further enhance signal integrity. With 110 positions and a tail length of .175 inches, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The termination method is card extender with matte tin plating, ensuring easy installation on PCBs. Perfect for hi-rel applications, the GCC55DCKN-S288 is the ideal choice for board-to-board connections in aerospace, defense, and industrial systems.