GCC55DCKN

Heilind Number:SULGCC55DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKN

Detailed Description

Introducing the GCC55DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The connector, with 2 rows and 110 positions, offers ample connectivity options. Its straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The matte tin plating on the termination enhances durability. Compact yet sturdy, with dimensions of 15.49mm height and 9.4mm width, the GCC55DCKN is ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or other critical applications, this connector delivers unparalleled performance and longevity. Upgrade your interconnection systems with the GCC55DCKN for seamless and dependable connectivity.