GCC55DCKS-S288

Heilind Number:SULGCC55DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKS-S288

Detailed Description

The GCC55DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 110 positions, this connector ensures secure and reliable connections. The female gender and side hole mount type make it versatile for various setups. With a contact material of phosphor bronze and contact plating of gold, it guarantees excellent conductivity and durability. The loop bellow contact type and card extender termination method further enhance its reliability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient. The matte tin termination plating ensures compatibility with RoHS regulations. Perfect for industrial and electronic applications, the GCC55DCKS-S288 is a top-of-the-line connector in the hi-rel category.