| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DCKS |
GCC55DCKS
| Heilind Number: | SULGCC55DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DCKS |
| ECAD Model: |
Specifications
Detailed Description
The GCC55DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission in industrial environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent safety standards. The connector, with a loop bellow contact type, offers secure connectivity with a straight orientation and two rows for versatile mounting options. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. Tailored for professional use, this connector is a top choice for engineers seeking durability and performance in their electronic designs.

