GCC55DCKT-S288

Heilind Number:SULGCC55DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKT-S288

Detailed Description

This PA9T & Phosphor Bronze .0 female connector, with SKU GCC55DCKT-S288, is a high-quality component designed for reliable board-to-board PCB connectivity. Featuring two rows of 110 loop bellow contacts, each plated with gold for optimal conductivity, it ensures efficient signal transmission. The threaded mount type and card extender termination method provide secure and stable installation, meeting the demands of industrial environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers versatility and performance. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability, while the straddle orientation facilitates easy integration. Whether for commercial or industrial use, this connector, part of the GCC55DCKTS288 series, guarantees long-lasting and efficient connectivity.