GCC55DCKT

Heilind Number:SULGCC55DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCKT

Detailed Description

The GCC55DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 110 positions, offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type allows for efficient mating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating and compliance with industry standards, the GCC55DCKT ensures high-quality performance. Whether used for data transmission, power distribution, or other connectivity needs, this connector is a reliable solution for your PCB assembly requirements.