GCC55DCMD-S288

Heilind Number:SULGCC55DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCMD-S288

Detailed Description

Introducing the GCC55DCMD-S288, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. Featuring a female gender, Hairpin contact type, and Clearance Hole mount, it offers easy installation and secure connectivity. The 2-row, 110-position design allows for versatile applications. With gold-plated contacts and matte tin termination, it ensures optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh industrial settings. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained PCB layouts. Trust the GCC55DCMD-S288 for reliable and high-speed board-to-board connections in your electronic designs.