GCC55DCMH-S288

Heilind Number:SULGCC55DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCMH-S288

Detailed Description

The GCC55DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector's two rows, Hairpin contact type, and 110 positions offer ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Gold-plated contacts and matte tin termination plating guarantee superior signal transmission and durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. The GCC55DCMH-S288 is the ideal choice for high-reliability applications where performance and durability are paramount.