GCC55DCMH

Heilind Number:SULGCC55DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCMH

Detailed Description

Introducing the GCC55DCMH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and featuring contacts made of robust phosphor bronze, this connector guarantees durability and reliability. With a 3A current rating and a maximum voltage of 700VAC, it ensures safe and efficient power transmission. The female connector, with two rows of hairpin contact pins, offers 110 positions for seamless connectivity. Its clearance hole mount type and wire wrap termination method provide easy installation and secure connections. Gold-plated contacts not only enhance conductivity but also resist corrosion, maintaining signal integrity over time. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environmental conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with industry standards, including RoHS, this connector ensures high performance and environmental responsibility. Trust the GCC55DCMH for your critical connectivity needs.