GCC55DCMI-S288

Heilind Number:SULGCC55DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCMI-S288

Detailed Description

The GCC55DCMI-S288 is a high-performance female board-to-board PCB connector designed for precise and reliable connections in electronic devices. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. It offers a pitch of 2.54mm (.1 in) and supports a voltage of 700VAC, making it suitable for a wide range of applications. The termination method is through a card extender, with gold-plated phosphor bronze contacts providing excellent conductivity. With 110 positions in a 2-row configuration, it allows for efficient signal transmission. The connector is designed for straddle orientation, with a tail length of 13.84mm (.545 in) for secure mounting. Operating in a wide temperature range from -65 to 125°C, it is reliable even in extreme conditions. The matte tin termination plating ensures long-term performance. Overall, the GCC55DCMI-S288 is a top choice for high-speed and high-reliability connectivity in electronic systems.