GCC55DCMI

Heilind Number:SULGCC55DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC55DCMI

Detailed Description

Introducing the GCC55DCMI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction, this connector is crafted with PA9T and Phosphor Bronze materials, ensuring durability and reliable connectivity. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers seamless integration into your electronic assemblies. The gold-plated Hairpin contacts guarantee optimal signal transmission, rated for up to 700VAC and 3A. With 110 positions across 2 rows, it provides ample connectivity options. The threaded mount type and wire wrap termination method offer secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. Whether for industrial, aerospace, or telecommunications systems, the GCC55DCMI is the perfect choice for high-reliability connections.