| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 110 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC55DCMN |
GCC55DCMN
| Heilind Number: | SULGCC55DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DCMN |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our GCC55DCMN board-to-board PCB connector. Crafted with precision using PA9T and phosphor bronze materials, this female connector boasts a 3A amperage, making it ideal for high-performance applications. With two rows of hairpin contacts plated in gold, each pitch of 2.54mm ensures secure and reliable transmission. Operating at 700VAC, it guarantees efficient power delivery while maintaining a wide temperature range of -65 to 125°C. Featuring 110 positions and a straight orientation, it offers seamless integration on your PCBs. The termination method of wire wrap with matte tin plating ensures durability and longevity. With a compact design of 9.4mm width and 15.49mm height, it's space-efficient without compromising on functionality. Trust in the GCC55DCMN for your connectivity needs.

