GCC55DCMS-S288

Heilind Number:SULGCC55DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCMS-S288

Detailed Description

The GCC55DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek and durable PA9T housing, this connector ensures reliable connectivity in even the harshest environments. Its dual rows and side hole mount type offer versatility in installation. With a current rating of 3A and voltage resistance up to 700VAC, it meets the needs of power-intensive systems. The contact pins, made of phosphor bronze with gold plating, guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both industrial and commercial usage. With 110 positions and a hairpin contact type, it provides ample connectivity options. The matte tin termination plating ensures long-term durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Trust the GCC55DCMS-S288 for seamless board-level connections in your next project.