GCC55DCMS

Heilind Number:SULGCC55DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCMS

Detailed Description

Introducing the GCC55DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability in harsh environments. With a 2-row configuration, it allows for efficient connectivity with a total of 110 positions. The contact material is plated with gold for superior conductivity, while the termination method of wire wrap guarantees secure connections. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its straight orientation and side hole mount type make installation easy and convenient. With an operating temperature range of -65 to 125°C, it is ideal for use in a wide range of industries. Trust in the GCC55DCMS for seamless and efficient board-to-board connections.