GCC55DCMT-S288

Heilind Number:SULGCC55DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCMT-S288

Detailed Description

Introducing the GCC55DCMT-S288, a high-performance PA9T and phosphor bronze connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of up to 700VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers efficient signal transfer. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee durability and conductivity. With a total of 110 positions and a straddle orientation, it allows for versatile connectivity on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its threaded mount type and matte tin termination plating make installation easy and secure. Trust the GCC55DCMT-S288 for high-reliability board-to-board and card edge connections in your electronic designs.