| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC55DCMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULGCC55DCMT |
GCC55DCMT
| Heilind Number: | SULGCC55DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC55DCMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC55DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with a PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers safe and efficient power transmission. The connector has a female gender, two rows of hairpin contacts with a pitch of 2.54mm, and 110 positions, making it ideal for high-density PCB designs. Designed for easy installation, it offers threaded mounting and wire wrap termination. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. Trust the GCC55DCMT for secure and high-speed connections in your electronic devices.

