GCC55DCSD

Heilind Number:SULGCC55DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCSD

Detailed Description

Introducing the GCC55DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a gender of female and hairpin contact type, it offers secure mating in two rows with 110 positions. The thru-hole termination method and clearance hole mount type facilitate easy and robust installation. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Trust the GCC55DCSD for impeccable performance in your critical electronic systems.