GCC55DCSH

Heilind Number:SULGCC55DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCSH

Detailed Description

The GCC55DCSH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers secure and reliable connectivity in a compact form factor. Featuring a female gender with hairpin contact type and gold-plated phosphor bronze contacts, it ensures excellent signal transmission with minimal signal loss. The connector has a voltage rating of 700VAC and an amperage of 3A, making it suitable for power and data transmission. Its thru-hole termination method and clearance hole mount type simplify installation on PCBs. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and performance in harsh environments. Overall, the GCC55DCSH is the perfect solution for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.