GCC55DCSI-S288

Heilind Number:SULGCC55DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCSI-S288

Detailed Description

Introducing the GCC55DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure attachment. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and excellent signal integrity. The hairpin contact type and straddle orientation provide efficient mating. With 110 positions and a pitch of 2.54mm, it offers high-density interconnect solutions. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures durability and RoHS compliance. Trust the GCC55DCSI-S288 for seamless and robust board-to-board connections in your critical systems.