GCC55DCSI

Heilind Number:SULGCC55DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCSI

Detailed Description

The GCC55DCSI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and long-term durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. Its threaded mount type and thru-hole termination method provide secure and stable installation. With 110 positions arranged in two rows, it offers ample connectivity options. The hairpin contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Whether used in telecommunications, industrial equipment, or consumer electronics, the GCC55DCSI guarantees high performance and reliability.