GCC55DCSN-S288

Heilind Number:SULGCC55DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCSN-S288

Detailed Description

The GCC55DCSN-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power delivery with a current rating of 3A and a voltage rating of 700VAC. With a compact design and a pitch of 2.54mm, it offers efficient connectivity in tight spaces. The connector, with 110 positions across 2 rows, is ideal for complex circuitry. Its card extender termination method and straddle orientation make it easy to install and secure. Operating flawlessly in extreme temperatures ranging from -65°C to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability, while the hairpin contact type guarantees stable connections. Measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution for your PCB connectivity needs. Trust the GCC55DCSN-S288 for high-reliability performance in critical electronic systems.