GCC55DCSN

Heilind Number:SULGCC55DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCSN

Detailed Description

Introducing the GCC55DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust construction, this connector features two rows of female pins made of PA9T and precision phosphor bronze, ensuring reliable connectivity. Operating at 3A and 700VAC, it offers exceptional power and signal transmission capabilities. The gold-plated contacts and matte tin termination guarantee low contact resistance and durability. With 110 positions on a 2.54mm pitch, it allows for efficient data transfer. Its straight orientation and no mounting requirement make installation hassle-free. Tested for temperature extremes from -65 to 125°C, this connector is ideal for harsh environments. Trust the GCC55DCSN for secure and efficient PCB connections in aerospace, defense, and industrial systems.