GCC55DCSS-S288

Heilind Number:SULGCC55DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:110
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DCSS-S288

Detailed Description

The GCC55DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. Its 2.54mm pitch and 110 positions make it ideal for high-density connectivity. The Hairpin contact type, along with a side hole mount and card extender termination method, guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in diverse industries. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating enhances durability. Trust in the GCC55DCSS-S288 for your critical interconnect needs.