GCC55DCSS

Heilind Number:SULGCC55DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCSS

Detailed Description

Introducing the GCC55DCSS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-machined, gold-plated phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The two-row, side-hole mount design allows for secure attachment to PCBs, while the thru-hole termination method simplifies installation. With 110 positions and a pitch of 2.54mm, it offers ample connectivity options for complex circuitry. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, save valuable board space. Certified for quality and performance, the GCC55DCSS is the ideal choice for critical electronic connections.