GCC55DCST-S288

Heilind Number:SULGCC55DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULGCC55DCST-S288

Detailed Description

The GCC55DCST-S288 Connector is a high-performance component designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. Its two rows of Hairpin contacts, with a pitch of 2.54mm, allow for secure connections on PCBs. The Threaded mount type and Card Extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With 110 positions and a compact design measuring only 15.49mm in height and 9.4mm in width, it offers high-density connectivity. The Matte Tin termination plating ensures long-term durability. Ideal for Board To Board and Card Edge applications, the GCC55DCST-S288 Connector is a reliable solution for your connectivity needs.